Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/2
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751
AED 397.06
AED 397.06 Each (ex VAT)
AED 416.91
AED 416.91 Each (inc. VAT)
1
AED 397.06
AED 397.06 Each (ex VAT)
AED 416.91
AED 416.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 397.06 |
5+ | AED 380.78 |
Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/2
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751