Technical Document
Specifications
Brand
ElesaConnection Thread
G 3/8
Level Indicator Type
Sight Glass
Connection Thread Size
G 3/8
Maximum Operating Temperature
+110°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C
AED 27.20
AED 13.598 Each (In a Pack of 2) (ex VAT)
AED 28.56
AED 14.278 Each (In a Pack of 2) (inc. VAT)
2
AED 27.20
AED 13.598 Each (In a Pack of 2) (ex VAT)
AED 28.56
AED 14.278 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaConnection Thread
G 3/8
Level Indicator Type
Sight Glass
Connection Thread Size
G 3/8
Maximum Operating Temperature
+110°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C