Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa Liquid Level Indicator 11351, M12

RS Stock No.: 283-2972Brand: ElesaManufacturers Part No.: 11351
brand-logo
View all in Liquid Level Indicators

Technical Document

Specifications

Brand

Elesa

Connection Thread

M12

Level Indicator Type

Column Level Indicator

Scale Length

80mm

Connection Thread Size

M12

Sight Gauge Material

PA Based Polymer

Screws and Fittings Material

Zinc Plated Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-15°C

Connection Thread Standard

Metric

Country of Origin

Italy

Product details

Column Level Indicator

Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)

Supplied with

gasket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Elesa Liquid Level Indicator 11353, M12
AED 248.31Each (ex VAT)
Stock information temporarily unavailable.

AED 110.06

AED 110.06 Each (ex VAT)

AED 115.56

AED 115.56 Each (inc. VAT)

Elesa Liquid Level Indicator 11351, M12

AED 110.06

AED 110.06 Each (ex VAT)

AED 115.56

AED 115.56 Each (inc. VAT)

Elesa Liquid Level Indicator 11351, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Elesa Liquid Level Indicator 11353, M12
AED 248.31Each (ex VAT)

Technical Document

Specifications

Brand

Elesa

Connection Thread

M12

Level Indicator Type

Column Level Indicator

Scale Length

80mm

Connection Thread Size

M12

Sight Gauge Material

PA Based Polymer

Screws and Fittings Material

Zinc Plated Steel

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-15°C

Connection Thread Standard

Metric

Country of Origin

Italy

Product details

Column Level Indicator

Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)

Supplied with

gasket

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Elesa Liquid Level Indicator 11353, M12
AED 248.31Each (ex VAT)