Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa Polypropylene Crank Handle 124872

RS Stock No.: 918-5365Brand: ElesaManufacturers Part No.: 124872
brand-logo
View all in Crank Handles

Technical Document

Specifications

Brand

Elesa

Thread/Insert Length

58mm

Handle Material

Polypropylene

Handle Material

Polypropylene

Length

90mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Soft Touch Handle, Straight

The Elesa I.680 handles are coated with a soft touch elastomer. The coating improves your grip even if sweat, oil or grease is present on your hands.

Features and Benefits

Resistant to solvents, oils and greases
Ergonomic design

Typical Applications

Fitness machines
Disability aids
Gardening tools
High-precision instruments

Stock information temporarily unavailable.

AED 49.23

AED 49.23 Each (ex VAT)

AED 51.69

AED 51.69 Each (inc. VAT)

Elesa Polypropylene Crank Handle 124872

AED 49.23

AED 49.23 Each (ex VAT)

AED 51.69

AED 51.69 Each (inc. VAT)

Elesa Polypropylene Crank Handle 124872
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Thread/Insert Length

58mm

Handle Material

Polypropylene

Handle Material

Polypropylene

Length

90mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Soft Touch Handle, Straight

The Elesa I.680 handles are coated with a soft touch elastomer. The coating improves your grip even if sweat, oil or grease is present on your hands.

Features and Benefits

Resistant to solvents, oils and greases
Ergonomic design

Typical Applications

Fitness machines
Disability aids
Gardening tools
High-precision instruments