Technical Document
Specifications
Brand
ElesaConnection Thread
G 1
Level Indicator Type
Plug Level Indicator
Connection Thread Size
G 1
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Level Indicator
Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C
AED 45.60
AED 22.80 Each (In a Pack of 2) (ex VAT)
AED 47.88
AED 23.94 Each (In a Pack of 2) (inc. VAT)
2
AED 45.60
AED 22.80 Each (In a Pack of 2) (ex VAT)
AED 47.88
AED 23.94 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaConnection Thread
G 1
Level Indicator Type
Plug Level Indicator
Connection Thread Size
G 1
Maximum Operating Temperature
+100°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Level Indicator
Resistant to solvents, oils with additives, greases, acids and alkali
The indicators have anodised aluminium star-shaped contrast screens and central level light hole
The particular shape of the lenticular window increases and improves visibility even from side positions
Maximum working temperature 100°C