Technical Document
Specifications
Brand
ElesaThread
M8
Thread Diameter
8mm
Thread Length
20mm
Knob Shape
3-Arm
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
Italy
Product details
Three Lobed Handwheel
AED 146.21
AED 146.21 1 Pack of 5 (ex VAT)
AED 153.52
AED 153.52 1 Pack of 5 (inc. VAT)
1
AED 146.21
AED 146.21 1 Pack of 5 (ex VAT)
AED 153.52
AED 153.52 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 146.21 |
5 - 9 | AED 141.62 |
10 - 29 | AED 136.89 |
30+ | AED 130.55 |
Technical Document
Specifications
Brand
ElesaThread
M8
Thread Diameter
8mm
Thread Length
20mm
Knob Shape
3-Arm
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
Italy
Product details