Technical Document
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Hinge Pin
Length
50mm
Closing Type
Free Swinging
Width
50mm
Thickness
11.5mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy
Stock information temporarily unavailable.
AED 664.44
AED 664.44 1 Pack of 20 (ex VAT)
AED 697.66
AED 697.66 1 Pack of 20 (inc. VAT)
Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm
1
AED 664.44
AED 664.44 1 Pack of 20 (ex VAT)
AED 697.66
AED 697.66 1 Pack of 20 (inc. VAT)
Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Hinge Pin
Length
50mm
Closing Type
Free Swinging
Width
50mm
Thickness
11.5mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy