Technical Document
Specifications
Brand
ElesaMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
60mm
Thickness
8mm
Fixing Method
Screw
Product details
Elesa CMM-SST Hinges
Elesa CMM range of 316 stainless steel hinges have a maximum rotation angle of 270°.
The hinges have four pass-through holes for countersunk head screws.
AED 529.94
AED 529.94 1 Bag of 2 (ex VAT)
AED 556.44
AED 556.44 1 Bag of 2 (inc. VAT)
1
AED 529.94
AED 529.94 1 Bag of 2 (ex VAT)
AED 556.44
AED 556.44 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElesaMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
60mm
Width
60mm
Thickness
8mm
Fixing Method
Screw
Product details
Elesa CMM-SST Hinges
Elesa CMM range of 316 stainless steel hinges have a maximum rotation angle of 270°.
The hinges have four pass-through holes for countersunk head screws.