Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa Polyamide Revolving Crank Handle 44311 100mm Radius

RS Stock No.: 859-177Brand: ElesaManufacturers Part No.: 44311
brand-logo
View all in Crank Handles

Technical Document

Specifications

Brand

Elesa

Handle Type

Revolving

Bore Size

12 x 12mm

Handle Radius

100mm

Handle Material

Polyamide

Country of Origin

Italy

Product details

GF Reinforced Polymer, Steel Insert, Square Hole

Very similar in design to round bore crank handle range. Black oxide steel insert with H9 tolerance square through hole.

You may be interested in
Stock information temporarily unavailable.

AED 106.30

AED 106.30 Each (ex VAT)

AED 111.62

AED 111.62 Each (inc. VAT)

Elesa Polyamide Revolving Crank Handle 44311 100mm Radius

AED 106.30

AED 106.30 Each (ex VAT)

AED 111.62

AED 111.62 Each (inc. VAT)

Elesa Polyamide Revolving Crank Handle 44311 100mm Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Elesa

Handle Type

Revolving

Bore Size

12 x 12mm

Handle Radius

100mm

Handle Material

Polyamide

Country of Origin

Italy

Product details

GF Reinforced Polymer, Steel Insert, Square Hole

Very similar in design to round bore crank handle range. Black oxide steel insert with H9 tolerance square through hole.

You may be interested in