Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa G 3/8 31mm diameter Hydraulic Breather Cap

RS Stock No.: 364-1288Brand: ElesaManufacturers Part No.: 53901
brand-logo
View all in Hydraulic Breather Caps

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/8

Thread Size

3/8in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Standard

Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.

You may be interested in
Stock information temporarily unavailable.

AED 17.41

AED 17.41 Each (ex VAT)

AED 18.28

AED 18.28 Each (inc. VAT)

Elesa G 3/8 31mm diameter Hydraulic Breather Cap

AED 17.41

AED 17.41 Each (ex VAT)

AED 18.28

AED 18.28 Each (inc. VAT)

Elesa G 3/8 31mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/8

Thread Size

3/8in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Standard

Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.

You may be interested in