Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa G 3/8 31mm diameter Hydraulic Breather Cap

RS Stock No.: 283-3155Brand: ElesaManufacturers Part No.: 54001
brand-logo
View all in Hydraulic Breather Caps

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/8

Thread Size

3/8in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 21.85

AED 21.85 Each (ex VAT)

AED 22.94

AED 22.94 Each (inc. VAT)

Elesa G 3/8 31mm diameter Hydraulic Breather Cap

AED 21.85

AED 21.85 Each (ex VAT)

AED 22.94

AED 22.94 Each (inc. VAT)

Elesa G 3/8 31mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 3/8

Thread Size

3/8in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in