Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap

RS Stock No.: 364-1373Brand: ElesaManufacturers Part No.: 54611
brand-logo
View all in Hydraulic Breather Caps

Technical Document

Specifications

Brand

Elesa

Connection Thread

M16 x 1.5

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

Metric

Country of Origin

Italy

Product details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.25

AED 29.25 Each (ex VAT)

AED 30.71

AED 30.71 Each (inc. VAT)

Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap

AED 29.25

AED 29.25 Each (ex VAT)

AED 30.71

AED 30.71 Each (inc. VAT)

Elesa M16 x 1.5 31mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Elesa

Connection Thread

M16 x 1.5

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

Metric

Country of Origin

Italy

Product details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more