Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa G 1/4 31mm diameter Hydraulic Breather Cap

RS Stock No.: 283-3212Brand: ElesaManufacturers Part No.: 54651
brand-logo
View all in Hydraulic Breather Caps

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 1/4

Thread Size

1/4in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

Stock information temporarily unavailable.

AED 27.91

AED 27.91 Each (ex VAT)

AED 29.31

AED 29.31 Each (inc. VAT)

Elesa G 1/4 31mm diameter Hydraulic Breather Cap

AED 27.91

AED 27.91 Each (ex VAT)

AED 29.31

AED 29.31 Each (inc. VAT)

Elesa G 1/4 31mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Connection Thread

G 1/4

Thread Size

1/4in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C