Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

RS Stock No.: 252-7139Brand: ElesaManufacturers Part No.: 600101-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

29mm

Stock information temporarily unavailable.

AED 97.85

AED 9.785 Each (In a Pack of 10) (ex VAT)

AED 102.74

AED 10.274 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

AED 97.85

AED 9.785 Each (In a Pack of 10) (ex VAT)

AED 102.74

AED 10.274 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 9.785AED 97.85
50 - 90AED 9.373AED 93.73
100+AED 9.167AED 91.67

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

29mm