Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

RS Stock No.: 252-7144Brand: ElesaManufacturers Part No.: 600121-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

65mm

Stock information temporarily unavailable.

AED 309.22

AED 30.922 Each (In a Pack of 10) (ex VAT)

AED 324.68

AED 32.468 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

AED 309.22

AED 30.922 Each (In a Pack of 10) (ex VAT)

AED 324.68

AED 32.468 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 30.922AED 309.22
50 - 90AED 29.715AED 297.15
100+AED 29.40AED 294.00

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

65mm