Technical Document
Specifications
Brand
ElesaConnector Type
2-Way Connector
Fits Groove Size
18mm
Structural Element Type
Fixing & Connection Element
Length
64.5mm
Stock information temporarily unavailable.
AED 310.54
AED 31.054 Each (In a Pack of 10) (ex VAT)
AED 326.07
AED 32.607 Each (In a Pack of 10) (inc. VAT)
Elesa 2-Way Connector, Connecting Component, Groove Size 18mm
10
AED 310.54
AED 31.054 Each (In a Pack of 10) (ex VAT)
AED 326.07
AED 32.607 Each (In a Pack of 10) (inc. VAT)
Elesa 2-Way Connector, Connecting Component, Groove Size 18mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 31.054 | AED 310.54 |
50 - 90 | AED 29.818 | AED 298.18 |
100+ | AED 29.612 | AED 296.12 |
Technical Document
Specifications
Brand
ElesaConnector Type
2-Way Connector
Fits Groove Size
18mm
Structural Element Type
Fixing & Connection Element
Length
64.5mm