Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

RS Stock No.: 252-7146Brand: ElesaManufacturers Part No.: 600141-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

34.5mm

Stock information temporarily unavailable.

AED 268.28

AED 26.828 Each (In a Pack of 10) (ex VAT)

AED 281.69

AED 28.169 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm

AED 268.28

AED 26.828 Each (In a Pack of 10) (ex VAT)

AED 281.69

AED 28.169 Each (In a Pack of 10) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 26.828AED 268.28
50 - 90AED 25.778AED 257.78
100+AED 25.252AED 252.52

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

18mm

Structural Element Type

Fixing & Connection Element

Length

34.5mm