Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

RS Stock No.: 252-7150Brand: ElesaManufacturers Part No.: 600202-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

45mm

Stock information temporarily unavailable.

AED 67.46

AED 13.492 Each (In a Pack of 5) (ex VAT)

AED 70.83

AED 14.167 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

AED 67.46

AED 13.492 Each (In a Pack of 5) (ex VAT)

AED 70.83

AED 14.167 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 13.492AED 67.46
25 - 45AED 12.968AED 64.84
50+AED 12.705AED 63.52

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

45mm