Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

RS Stock No.: 252-7177Brand: ElesaManufacturers Part No.: 600842-C9
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

75mm

Stock information temporarily unavailable.

AED 591.48

AED 118.296 Each (In a Pack of 5) (ex VAT)

AED 621.05

AED 124.211 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

AED 591.48

AED 118.296 Each (In a Pack of 5) (ex VAT)

AED 621.05

AED 124.211 Each (In a Pack of 5) (inc. VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

75mm