Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesa PA Lockable,Spring Loaded Gate Latch, 38 x 31.5 x 25mm

RS Stock No.: 268-7779Brand: ElesaManufacturers Part No.: BMS.L-32-25-CH4
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Elesa

Material

PA

Finish

Matt

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Gate Latch

Dimensions

38 x 31.5 x 25mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 43.47

AED 43.47 Each (ex VAT)

AED 45.64

AED 45.64 Each (inc. VAT)

Elesa PA Lockable,Spring Loaded Gate Latch, 38 x 31.5 x 25mm

AED 43.47

AED 43.47 Each (ex VAT)

AED 45.64

AED 45.64 Each (inc. VAT)

Elesa PA Lockable,Spring Loaded Gate Latch, 38 x 31.5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.47
5 - 9AED 41.37
10 - 29AED 39.16
30+AED 36.54

Technical Document

Specifications

Brand

Elesa

Material

PA

Finish

Matt

Lockable

Yes

Spring Loaded

Yes

Adjustable

No

Latch Type

Gate Latch

Dimensions

38 x 31.5 x 25mm

Country of Origin

Italy