Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm

RS Stock No.: 268-7747Brand: ElesaManufacturers Part No.: CMM.50-p-M6x12
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Elesa

Material

Zinc Alloy

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

China

Stock information temporarily unavailable.

AED 106.21

AED 106.21 Each (ex VAT)

AED 111.52

AED 111.52 Each (inc. VAT)

Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm

AED 106.21

AED 106.21 Each (ex VAT)

AED 111.52

AED 111.52 Each (inc. VAT)

Elesa Zinc Alloy Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 50mm x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 106.21
5 - 9AED 100.96
10 - 29AED 95.60
30+AED 90.72

Technical Document

Specifications

Brand

Elesa

Material

Zinc Alloy

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

China