Elesa Matt Black Polypropylene Handle 41 mm Height, 26mm Width, 137mm Length

RS Stock No.: 268-7684Brand: ElesaManufacturers Part No.: M.443/140-8-N-CH
brand-logo

Technical Document

Specifications

Brand

Elesa

Material

Polypropylene

Finish

Matt

Length

137mm

Height

41 mm

Width

26mm

Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

AED 180.08

AED 18.008 Each (In a Pack of 10) (ex VAT)

AED 189.08

AED 18.908 Each (In a Pack of 10) (inc. VAT)

Elesa Matt Black Polypropylene Handle 41 mm Height, 26mm Width, 137mm Length

AED 180.08

AED 18.008 Each (In a Pack of 10) (ex VAT)

AED 189.08

AED 18.908 Each (In a Pack of 10) (inc. VAT)

Elesa Matt Black Polypropylene Handle 41 mm Height, 26mm Width, 137mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 18.008AED 180.08
50 - 90AED 17.43AED 174.30
100 - 290AED 16.80AED 168.00
300+AED 16.012AED 160.12

Technical Document

Specifications

Brand

Elesa

Material

Polypropylene

Finish

Matt

Length

137mm

Height

41 mm

Width

26mm

Colour

Black

Country of Origin

Italy