Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 3 Pole, 2NO/1NC

RS Stock No.: 286-1794Brand: ElestaManufacturers Part No.: SMF218-24VDC (H306699)
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 517.27

AED 517.27 Each (ex VAT)

AED 543.13

AED 543.13 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 3 Pole, 2NO/1NC

AED 517.27

AED 517.27 Each (ex VAT)

AED 543.13

AED 543.13 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 3 Pole, 2NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 517.27
5 - 9AED 501.76
10 - 19AED 491.36
20 - 49AED 475.91
50+AED 455.21

Technical Document

Specifications

Brand

Elesta

Coil Voltage

24V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland