Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC

RS Stock No.: 286-1817Brand: ElestaManufacturers Part No.: SMF418-12VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/1NC

Number of Poles

6

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 623.28

AED 623.28 Each (ex VAT)

AED 654.44

AED 654.44 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC

AED 623.28

AED 623.28 Each (ex VAT)

AED 654.44

AED 654.44 Each (inc. VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 623.28
5 - 9AED 604.59
10 - 19AED 592.15
20 - 49AED 573.40
50+AED 548.52

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/1NC

Number of Poles

6

Country of Origin

Switzerland