Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eliza Tinsley Bungee Cord, 600mm Long, 6 mm, 8 mm Diameter

RS Stock No.: 460-1562Brand: Eliza TinsleyManufacturers Part No.: 3153800
View all in Bungee Cords

Technical Document

Specifications

Type

Bungee Cord

Length

600 mm, 750 mm, 900mm

Diameter

6 mm, 8 mm

Product details

Shock/Bungee Cords

An assortment of shock cords for a range of uses in a handy storage jar
Jar contains a 6 claw luggage tie down, 900mm, 750mm and 600mm elastic tie downs and an elastic handy tie. All items are made from 8mm elastic cord except the handy tie which is 6mm

Warning

For safety reasons do not stand in the direction of tension and do not extend by more than 100%.

Stock information temporarily unavailable.

AED 147.74

AED 147.74 Each (ex VAT)

AED 155.13

AED 155.13 Each (inc. VAT)

Eliza Tinsley Bungee Cord, 600mm Long, 6 mm, 8 mm Diameter

AED 147.74

AED 147.74 Each (ex VAT)

AED 155.13

AED 155.13 Each (inc. VAT)

Eliza Tinsley Bungee Cord, 600mm Long, 6 mm, 8 mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bungee Cord

Length

600 mm, 750 mm, 900mm

Diameter

6 mm, 8 mm

Product details

Shock/Bungee Cords

An assortment of shock cords for a range of uses in a handy storage jar
Jar contains a 6 claw luggage tie down, 900mm, 750mm and 600mm elastic tie downs and an elastic handy tie. All items are made from 8mm elastic cord except the handy tie which is 6mm

Warning

For safety reasons do not stand in the direction of tension and do not extend by more than 100%.