Elma 30° Rotary Switch Wafer 12-Position
Technical Document
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
12
Voltage Rating
42V dc
Number of Contacts
1
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 184.10
AED 184.10 Each (ex VAT)
AED 193.30
AED 193.30 Each (inc. VAT)
Elma 30° Rotary Switch Wafer 12-Position
1
AED 184.10
AED 184.10 Each (ex VAT)
AED 193.30
AED 193.30 Each (inc. VAT)
Elma 30° Rotary Switch Wafer 12-Position
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
12
Voltage Rating
42V dc
Number of Contacts
1
Country of Origin
Switzerland