Elma 30° Rotary Switch Wafer 6-Position
Technical Document
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
6
Voltage Rating
42V dc
Number of Contacts
2
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 174.70
AED 174.70 Each (ex VAT)
AED 183.44
AED 183.44 Each (inc. VAT)
Elma 30° Rotary Switch Wafer 6-Position
1
AED 174.70
AED 174.70 Each (ex VAT)
AED 183.44
AED 183.44 Each (inc. VAT)
Elma 30° Rotary Switch Wafer 6-Position
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
6
Voltage Rating
42V dc
Number of Contacts
2
Country of Origin
Switzerland