Elma 30° Rotary Switch Wafer 3-Position
Technical Document
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
3
Voltage Rating
42V dc
Number of Contacts
4
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 191.36
AED 191.36 Each (ex VAT)
AED 200.93
AED 200.93 Each (inc. VAT)
Elma 30° Rotary Switch Wafer 3-Position
1
AED 191.36
AED 191.36 Each (ex VAT)
AED 200.93
AED 200.93 Each (inc. VAT)
Elma 30° Rotary Switch Wafer 3-Position
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
3
Voltage Rating
42V dc
Number of Contacts
4
Country of Origin
Switzerland