Elma 15° Rotary Switch Wafer 11-Position

RS Stock No.: 289-0418Brand: ElmaManufacturers Part No.: 04-1213Distrelec Article No.: 13549526
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

11

Voltage Rating

42V dc

Number of Contacts

2

Distrelec Product Id

13549526

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 304.34

AED 304.34 Each (ex VAT)

AED 319.56

AED 319.56 Each (inc. VAT)

Elma 15° Rotary Switch Wafer 11-Position

AED 304.34

AED 304.34 Each (ex VAT)

AED 319.56

AED 319.56 Each (inc. VAT)

Elma 15° Rotary Switch Wafer 11-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

11

Voltage Rating

42V dc

Number of Contacts

2

Distrelec Product Id

13549526

Country of Origin

Switzerland