Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elma 30° Rotary Switch Wafer 12-Position

RS Stock No.: 289-0422Brand: ElmaManufacturers Part No.: 04-2124Distrelec Article No.: 13549663
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

30°

Number of Switch Positions

12

Voltage Rating

42V dc

Number of Contacts

2

Distrelec Product Id

13549663

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 501.20

AED 501.20 Each (ex VAT)

AED 526.26

AED 526.26 Each (inc. VAT)

Elma 30° Rotary Switch Wafer 12-Position

AED 501.20

AED 501.20 Each (ex VAT)

AED 526.26

AED 526.26 Each (inc. VAT)

Elma 30° Rotary Switch Wafer 12-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

30°

Number of Switch Positions

12

Voltage Rating

42V dc

Number of Contacts

2

Distrelec Product Id

13549663

Country of Origin

Switzerland