Elma Mechanical Rotary Encoder

RS Stock No.: 224-2287Brand: ElmaManufacturers Part No.: E37-VT6330-1
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Brand

Elma

Series

E37

Contact Current Rating

<10 mA

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

500V

Mounting Type

Through Hole

IP Rating

IP60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 287.33

AED 287.33 Each (ex VAT)

AED 301.70

AED 301.70 Each (inc. VAT)

Elma Mechanical Rotary Encoder

AED 287.33

AED 287.33 Each (ex VAT)

AED 301.70

AED 301.70 Each (inc. VAT)

Elma Mechanical Rotary Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Elma

Series

E37

Contact Current Rating

<10 mA

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

500V

Mounting Type

Through Hole

IP Rating

IP60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more