Elma Mechanical Rotary Encoder
Technical Document
Specifications
Brand
ElmaSeries
E37
Contact Current Rating
<10 mA
Number of Switch Positions
16
Number of Contacts
1
Voltage Rating
500V
Mounting Type
Through Hole
IP Rating
IP68
Stock information temporarily unavailable.
AED 377.85
AED 377.85 Each (ex VAT)
AED 396.74
AED 396.74 Each (inc. VAT)
Elma Mechanical Rotary Encoder
1
AED 377.85
AED 377.85 Each (ex VAT)
AED 396.74
AED 396.74 Each (inc. VAT)
Elma Mechanical Rotary Encoder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElmaSeries
E37
Contact Current Rating
<10 mA
Number of Switch Positions
16
Number of Contacts
1
Voltage Rating
500V
Mounting Type
Through Hole
IP Rating
IP68