Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Elsteel 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

RS Stock No.: 229-1084Brand: ElsteelManufacturers Part No.: 60720
View all in Wall Boxes

Technical Document

Specifications

Brand

Elsteel

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

IP Rating

IP66

Door Lock Type

Key

Stock information temporarily unavailable.

P.O.A.

Elsteel 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

P.O.A.

Elsteel 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Elsteel

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

IP Rating

IP66

Door Lock Type

Key