Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERGI-LITE Emergency Lighting

RS Stock No.: 828-5032Brand: EMERGI-LITEManufacturers Part No.: ZRS/XEN5V31
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Sign Type

Left

Mount Type

Ceiling

Country of Origin

United Kingdom

Product details

Navigator VE-LED Escape-Line Self Contained Emergency Exit Luminaire

The Emergi-Lite VE LED Escape-LED is a clean LED sign luminaire with 3 hour emergency maintained operation.

Extended life, high performance 1 Watt LED striplight source
Energy saving GS-LED control technology
Slim, clean style
Emergency-maintained operation only
Input voltage 230Vac
3 Hour emergency duration
High temparature nickel metal hydride rechargeable battery
Constant current charging circuit and green LED charging monitor

Legend panels supplied separately as follows:
XEN2V31 - RS 828-5022 - panel, arrow DOWN
XEN3V31 - RS 828-5035 - panel, arrow LEFT
XEN6V31 - RS 828-5044 - panel, arrow RIGHT
XEN5V31 - RS 828-5032 - panel, arrow UP

EmergiLite Emergency Exit Signs and Lighting

Stock information temporarily unavailable.

P.O.A.

EMERGI-LITE Emergency Lighting

P.O.A.

EMERGI-LITE Emergency Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sign Type

Left

Mount Type

Ceiling

Country of Origin

United Kingdom

Product details

Navigator VE-LED Escape-Line Self Contained Emergency Exit Luminaire

The Emergi-Lite VE LED Escape-LED is a clean LED sign luminaire with 3 hour emergency maintained operation.

Extended life, high performance 1 Watt LED striplight source
Energy saving GS-LED control technology
Slim, clean style
Emergency-maintained operation only
Input voltage 230Vac
3 Hour emergency duration
High temparature nickel metal hydride rechargeable battery
Constant current charging circuit and green LED charging monitor

Legend panels supplied separately as follows:
XEN2V31 - RS 828-5022 - panel, arrow DOWN
XEN3V31 - RS 828-5035 - panel, arrow LEFT
XEN6V31 - RS 828-5044 - panel, arrow RIGHT
XEN5V31 - RS 828-5032 - panel, arrow UP

EmergiLite Emergency Exit Signs and Lighting