Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – ASCO 307 series 1 station G 1/8 Manifold for use with 881307

RS Stock No.: 255-6127Brand: EMERSON ? ASCOManufacturers Part No.: 30701009
brand-logo

Technical Document

Specifications

Number of Stations

1

Connection Port Thread

G 1/8

Manufacturer Series

307

Type

Pilot Valve

Body Material

Stainless Steel

For Use With

881307

Country of Origin

France

Stock information temporarily unavailable.

AED 262.65

AED 262.65 Each (ex VAT)

AED 275.78

AED 275.78 Each (inc. VAT)

EMERSON – ASCO 307 series 1 station G 1/8 Manifold for use with 881307

AED 262.65

AED 262.65 Each (ex VAT)

AED 275.78

AED 275.78 Each (inc. VAT)

EMERSON – ASCO 307 series 1 station G 1/8 Manifold for use with 881307
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Stations

1

Connection Port Thread

G 1/8

Manufacturer Series

307

Type

Pilot Valve

Body Material

Stainless Steel

For Use With

881307

Country of Origin

France