Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? ASCO Pressure Sensor 0.5 → 10bar, 250V ac/dc, IP65 10 bar

RS Stock No.: 255-6130Brand: EMERSON ? ASCOManufacturers Part No.: 34900018
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Suitable Media

Air, Inert Gas

Maximum Operating Pressure

10 bar

Port Connection

G 1/4

Proof Pressure

0.5 → 10bar

Supply Voltage

250V ac/dc

IP Rating

IP65

Country of Origin

Poland

Stock information temporarily unavailable.

AED 782.88

AED 782.88 Each (ex VAT)

AED 822.02

AED 822.02 Each (inc. VAT)

EMERSON ? ASCO Pressure Sensor 0.5 → 10bar, 250V ac/dc, IP65 10 bar

AED 782.88

AED 782.88 Each (ex VAT)

AED 822.02

AED 822.02 Each (inc. VAT)

EMERSON ? ASCO Pressure Sensor 0.5 → 10bar, 250V ac/dc, IP65 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suitable Media

Air, Inert Gas

Maximum Operating Pressure

10 bar

Port Connection

G 1/4

Proof Pressure

0.5 → 10bar

Supply Voltage

250V ac/dc

IP Rating

IP65

Country of Origin

Poland