Technical Document
Specifications
Product details
Asco Solenoid Coils
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
ISO
AED 167.94
AED 167.94 Each (ex VAT)
AED 176.34
AED 176.34 Each (inc. VAT)
1
AED 167.94
AED 167.94 Each (ex VAT)
AED 176.34
AED 176.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 167.94 |
5 - 9 | AED 162.95 |
10+ | AED 157.64 |
Technical Document
Specifications
Product details
Asco Solenoid Coils
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston