Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 520 Series 24V dc

RS Stock No.: 302-6314Brand: EMERSON ? ASCOManufacturers Part No.: 52000001
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Pilot

Manufacturer Series

520

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

600L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

8bar

Thread Standard

G

Country of Origin

France

Product details

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".

Stock information temporarily unavailable.

AED 580.15

AED 580.15 Each (ex VAT)

AED 609.16

AED 609.16 Each (inc. VAT)

EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 520 Series 24V dc

AED 580.15

AED 580.15 Each (ex VAT)

AED 609.16

AED 609.16 Each (inc. VAT)

EMERSON ? ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 520 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 580.15
5+AED 562.74

Technical Document

Specifications

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Pilot

Manufacturer Series

520

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Anodised Aluminium

Maximum Flow Rate

600L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

8bar

Thread Standard

G

Country of Origin

France

Product details

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".