Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? ASCO Lever 5/2 Pneumatic Manual Control Valve 551 Series, G 1/4, 1/4in, III B

RS Stock No.: 420-2828Brand: EMERSON ? ASCOManufacturers Part No.: 55102092
brand-logo

Technical Document

Specifications

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

551

Maximum Operating Pressure

10 bars

Body Material

Aluminium

Maximum Flow Rate

860L/min

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Poland

Product details

5/2 drawer valves, 551 series

Range of drawer valves with 5 orifices.
Wide range of control mechanisms: lever, pedal and button.

Stock information temporarily unavailable.

AED 592.30

AED 592.30 Each (ex VAT)

AED 621.92

AED 621.92 Each (inc. VAT)

EMERSON ? ASCO Lever 5/2 Pneumatic Manual Control Valve 551 Series, G 1/4, 1/4in, III B

AED 592.30

AED 592.30 Each (ex VAT)

AED 621.92

AED 621.92 Each (inc. VAT)

EMERSON ? ASCO Lever 5/2 Pneumatic Manual Control Valve 551 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 592.30
5+AED 573.86

Technical Document

Specifications

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

551

Maximum Operating Pressure

10 bars

Body Material

Aluminium

Maximum Flow Rate

860L/min

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Poland

Product details

5/2 drawer valves, 551 series

Range of drawer valves with 5 orifices.
Wide range of control mechanisms: lever, pedal and button.