Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, G 1in, 10 bar

RS Stock No.: 489-080Brand: EMERSON ? ASCOManufacturers Part No.: E290B010
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Thread Size

1in

Valve Type

Angle Seat

Default Valve Position

NC

Thread Standard

G

Maximum Working Pressure

10 bar

Product details

Two Way, Angled Seat Valve, Brass Body

These are two-way, normally closed, pressure operated valves with piston-type operators and a threaded port connection.

High flow due to angled seat
High performance, maintenance-free stuffing box
Anti-waterhammer design
Minimum pilot pressure required
Vacuum operation available
Can be mounted in any position
Operator Diameter: 63mm
Min Pilot Pressure: 4 bar

Stock information temporarily unavailable.

AED 901.04

AED 901.04 Each (ex VAT)

AED 946.09

AED 946.09 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, G 1in, 10 bar

AED 901.04

AED 901.04 Each (ex VAT)

AED 946.09

AED 946.09 Each (inc. VAT)

EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, G 1in, 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1in

Valve Type

Angle Seat

Default Valve Position

NC

Thread Standard

G

Maximum Working Pressure

10 bar

Product details

Two Way, Angled Seat Valve, Brass Body

These are two-way, normally closed, pressure operated valves with piston-type operators and a threaded port connection.

High flow due to angled seat
High performance, maintenance-free stuffing box
Anti-waterhammer design
Minimum pilot pressure required
Vacuum operation available
Can be mounted in any position
Operator Diameter: 63mm
Min Pilot Pressure: 4 bar