Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 2in

RS Stock No.: 250-3916Brand: EMERSON ? ASCOManufacturers Part No.: E290D07B0DA0000
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Thread Size

2in

Valve Type

Angle Seat

Default Valve Position

Normally Closed

Return Type

Spring

Thread Standard

ISO

Country of Origin

China

Stock information temporarily unavailable.

AED 2,171.08

AED 2,171.08 Each (ex VAT)

AED 2,279.63

AED 2,279.63 Each (inc. VAT)

EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 2in

AED 2,171.08

AED 2,171.08 Each (ex VAT)

AED 2,279.63

AED 2,279.63 Each (inc. VAT)

EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

2in

Valve Type

Angle Seat

Default Valve Position

Normally Closed

Return Type

Spring

Thread Standard

ISO

Country of Origin

China