EMERSON – ASCO Solenoid Valve G256C104S1V00F1, 2 port(s) , 24 V, 1/4in

RS Stock No.: 259-0500Brand: EMERSON ? ASCOManufacturers Part No.: G256C104S1V00F1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in

Operation

Solenoid

Country of Origin

Italy

Stock information temporarily unavailable.

AED 346.08

AED 346.08 Each (ex VAT)

AED 363.38

AED 363.38 Each (inc. VAT)

EMERSON – ASCO Solenoid Valve G256C104S1V00F1, 2 port(s) , 24 V, 1/4in

AED 346.08

AED 346.08 Each (ex VAT)

AED 363.38

AED 363.38 Each (inc. VAT)

EMERSON – ASCO Solenoid Valve G256C104S1V00F1, 2 port(s) , 24 V, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in

Operation

Solenoid

Country of Origin

Italy