Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? ASCO G Pneumatic Shut-Off Valve, 1440L/min

RS Stock No.: 330-943Brand: EMERSON ? ASCOManufacturers Part No.: G651A3M010A0000
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 1/8

Manufacturer Series

651

Flow Rate

1440L/min

Maximum Input Pressure

16bar

Inlet Port Thread Standard

G

Body Material

Aluminium

Standards Met

ISO 228-1

Country of Origin

China

Stock information temporarily unavailable.

AED 253.69

AED 253.69 Each (ex VAT)

AED 266.37

AED 266.37 Each (inc. VAT)

EMERSON ? ASCO G Pneumatic Shut-Off Valve, 1440L/min

AED 253.69

AED 253.69 Each (ex VAT)

AED 266.37

AED 266.37 Each (inc. VAT)

EMERSON ? ASCO G Pneumatic Shut-Off Valve, 1440L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 1/8

Manufacturer Series

651

Flow Rate

1440L/min

Maximum Input Pressure

16bar

Inlet Port Thread Standard

G

Body Material

Aluminium

Standards Met

ISO 228-1

Country of Origin

China