EMERSON ? ASCO G G 1/4 Pneumatic Shut-Off Valve, 4720L/min
Technical Document
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/4
Outlet Port Size
G 1/4
Outlet Port - Thread Standard
G
Manufacturer Series
Series G651
Flow Rate
4720L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 1/4
Inlet Port Thread Standard
G
Standards Met
ISO 228-1
Body Material
Aluminium
Country of Origin
China
AED 348.25
AED 348.25 Each (ex VAT)
AED 365.66
AED 365.66 Each (inc. VAT)
1
AED 348.25
AED 348.25 Each (ex VAT)
AED 365.66
AED 365.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/4
Outlet Port Size
G 1/4
Outlet Port - Thread Standard
G
Manufacturer Series
Series G651
Flow Rate
4720L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 1/4
Inlet Port Thread Standard
G
Standards Met
ISO 228-1
Body Material
Aluminium
Country of Origin
China