Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? ASCO G G 1/4 Pneumatic Shut-Off Valve, 4300L/min

RS Stock No.: 328-615Brand: EMERSON ? ASCOManufacturers Part No.: G652A3M020A0000
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 1/4

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

Series G652

Flow Rate

4300L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Standards Met

ISO 228-1

Body Material

Aluminium

Country of Origin

Poland

Stock information temporarily unavailable.

AED 339.05

AED 339.05 Each (ex VAT)

AED 356.00

AED 356.00 Each (inc. VAT)

EMERSON ? ASCO G G 1/4 Pneumatic Shut-Off Valve, 4300L/min

AED 339.05

AED 339.05 Each (ex VAT)

AED 356.00

AED 356.00 Each (inc. VAT)

EMERSON ? ASCO G G 1/4 Pneumatic Shut-Off Valve, 4300L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 1/4

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

Series G652

Flow Rate

4300L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Standards Met

ISO 228-1

Body Material

Aluminium

Country of Origin

Poland