EMERSON ? ASCO G G 1/2 Pneumatic Shut-Off Valve, 11400L/min
Technical Document
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/2
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
Series G652
Flow Rate
11400L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 1/2
Inlet Port Thread Standard
G
Body Material
Aluminium
Standards Met
ISO 228-1
Country of Origin
France
AED 369.65
AED 369.65 Each (ex VAT)
AED 388.13
AED 388.13 Each (inc. VAT)
1
AED 369.65
AED 369.65 Each (ex VAT)
AED 388.13
AED 388.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOInlet Port
G 1/2
Outlet Port Size
G 1/2
Outlet Port - Thread Standard
G
Manufacturer Series
Series G652
Flow Rate
11400L/min
Maximum Input Pressure
16bar
Inlet Port Size
G 1/2
Inlet Port Thread Standard
G
Body Material
Aluminium
Standards Met
ISO 228-1
Country of Origin
France