EMERSON ? ASCO G G 3/4 Pneumatic Shut-Off Valve, 13300L/min
Technical Document
Specifications
Brand
EMERSON ? ASCOInlet Port
G 3/4
Outlet Port Size
G 3/4
Outlet Port - Thread Standard
G
Manufacturer Series
Series G652
Flow Rate
13300L/min
Inlet Port Size
G 3/4
Inlet Port Thread Standard
G
Standards Met
ISO 228-1
Body Material
Aluminium
Country of Origin
Poland
AED 748.95
AED 748.95 Each (ex VAT)
AED 786.40
AED 786.40 Each (inc. VAT)
1
AED 748.95
AED 748.95 Each (ex VAT)
AED 786.40
AED 786.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? ASCOInlet Port
G 3/4
Outlet Port Size
G 3/4
Outlet Port - Thread Standard
G
Manufacturer Series
Series G652
Flow Rate
13300L/min
Inlet Port Size
G 3/4
Inlet Port Thread Standard
G
Standards Met
ISO 228-1
Body Material
Aluminium
Country of Origin
Poland