Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? ASCO G653 series 25μm G 1 0bar to 12 bar FRL Assembly 5000L/min max with Semi Automatic drain

RS Stock No.: 328-650Brand: EMERSON ? ASCOManufacturers Part No.: G653ABJP6JA000N
View all in Pneumatic Filters

Technical Document

Specifications

Filtration Size

25µm

Port Connection

G 1

Drain Type

Semi Automatic

Manufacturer Series

G653

Maximum Flow Rate

5000L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

+50°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Port Connection Thread Size

G 1 in

Bowl Material

Polycarbonate

For Use With

653 Series

Filter Type

Air Filter

Country of Origin

Poland

Stock information temporarily unavailable.

AED 614.67

AED 614.67 Each (ex VAT)

AED 645.40

AED 645.40 Each (inc. VAT)

EMERSON ? ASCO G653 series 25μm G 1 0bar to 12 bar FRL Assembly 5000L/min max with Semi Automatic drain

AED 614.67

AED 614.67 Each (ex VAT)

AED 645.40

AED 645.40 Each (inc. VAT)

EMERSON ? ASCO G653 series 25μm G 1 0bar to 12 bar FRL Assembly 5000L/min max with Semi Automatic drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filtration Size

25µm

Port Connection

G 1

Drain Type

Semi Automatic

Manufacturer Series

G653

Maximum Flow Rate

5000L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

+50°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Port Connection Thread Size

G 1 in

Bowl Material

Polycarbonate

For Use With

653 Series

Filter Type

Air Filter

Country of Origin

Poland