EMERSON ? ASCO 3/2, 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 551 Series 115V ac

RS Stock No.: 330-2983Brand: EMERSON ? ASCOManufacturers Part No.: SCG551A001MS 115V CA
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

3/2, 5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

551

Mounting Style

NAMUR

Solenoid Voltage

115V ac

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

10L/min

Solenoid Power Consumption

3.5 (Hold) VA, 6 (Inrush) VA

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

France

Product details

3/2 - 5/2 solenoid valves with NAMUR mountings

3/2 - 5/2 solenoid valves with assisted control, aluminium body, with threaded connection and mounts as per NAMUR recommendations.
The same solenoid valve is used for 3/2 NC or 5/2 functions for controlling single or double acting actuators. Each distributor is supplied with two interface plates to adapt to the required function.
These solenoid valves provide complete isolation of internal components from liquids, dust and other agents in the surrounding environment.
Standard manual control.

Stock information temporarily unavailable.

AED 712.64

AED 712.64 Each (ex VAT)

AED 748.27

AED 748.27 Each (inc. VAT)

EMERSON ? ASCO 3/2, 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 551 Series 115V ac

AED 712.64

AED 712.64 Each (ex VAT)

AED 748.27

AED 748.27 Each (inc. VAT)

EMERSON ? ASCO 3/2, 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 551 Series 115V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 712.64
5+AED 691.22

Technical Document

Specifications

Function

3/2, 5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

551

Mounting Style

NAMUR

Solenoid Voltage

115V ac

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

10L/min

Solenoid Power Consumption

3.5 (Hold) VA, 6 (Inrush) VA

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

France

Product details

3/2 - 5/2 solenoid valves with NAMUR mountings

3/2 - 5/2 solenoid valves with assisted control, aluminium body, with threaded connection and mounts as per NAMUR recommendations.
The same solenoid valve is used for 3/2 NC or 5/2 functions for controlling single or double acting actuators. Each distributor is supplied with two interface plates to adapt to the required function.
These solenoid valves provide complete isolation of internal components from liquids, dust and other agents in the surrounding environment.
Standard manual control.