Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 3/8, 0.375in Tube Size 16 bar

RS Stock No.: 299-511Brand: EMERSON ? AVENTICSManufacturers Part No.: R412006246
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Supply Inlet Port

G 3/8

Manufacturer Series

AS2

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

2000L/min

Outlet Tube Size

0.375in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,003.12

AED 1,003.12 Each (ex VAT)

AED 1,053.28

AED 1,053.28 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 3/8, 0.375in Tube Size 16 bar

AED 1,003.12

AED 1,003.12 Each (ex VAT)

AED 1,053.28

AED 1,053.28 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 3/8, 0.375in Tube Size 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Inlet Port

G 3/8

Manufacturer Series

AS2

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

2000L/min

Outlet Tube Size

0.375in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany